126095 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 126095

Order No.: 28G0311
EAN: 4050143012848
MPN:
126095
NCB1,5-8GM40-Z0
126095 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.8585 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
85.86 € *
Price list
Quantity
Price per unit*
1 pcs.
85.8585 €
2 pcs.
83.6570 €
3 pcs.
81.5745 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCB1,5-8GM40-Z0, PEPPERL+FUCHS

Inductive sensor, 1.5 mm flush, 2-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O)
Detecting distance 1.5 mm
Assembly flush mounting, flush
Connection cable, PUR 0.14 mm², 2 m
Degree of protection (IP) IP67
diameter 8 mm
Length 40 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes