70133078 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133078

Order No.: 28G2569
EAN: 4050143454907
MPN:
70133078
NCB1,5-8GM25-N0-10M
70133078 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.4804 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
108.48 € *
Price list
Quantity
Price per unit*
1 pcs.
108.4804 €
2 pcs.
105.6958 €
3 pcs.
103.0659 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCB1,5-8GM25-N0-10M, PEPPERL+FUCHS

Inductive sensor, 1.5 mm flush, NAMUR output.

Features

  • Stainless steel housing
  • Polarity reversal protected
  • 10 m connection cable
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 1.5 mm
Assembly flush mounting, flush
Connection cable, PVC 0.14 mm², 10 m
Degree of protection (IP) IP67
diameter 8 mm
Length 25 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes