70133261 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133261

Order No.: 28G2711
EAN: 4050143456383
MPN:
70133261
NCB5-18GM70-N0
70133261 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.8835 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
82.88 € *
Price list
Quantity
Price per unit*
1 pcs.
82.8835 €
2 pcs.
80.7534 €
3 pcs.
78.7304 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCB5-18GM70-N0, PEPPERL+FUCHS

Inductive sensor, 5 mm flush, NAMUR output.

Features

  • Stainless steel housing
  • Polarity reversal protected
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 5 mm
Assembly flush mounting, flush
Connection cable, PVC 0.75 mm², 2 m
Degree of protection (IP) IP67
diameter 18 mm
Length 70 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes