70133057 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133057

Order No.: 28G2548
EAN: 4050143454693
MPN:
70133057
NCB5-18GM40-N0-V1
70133057 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.5499 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
83.55 € *
Price list
Quantity
Price per unit*
1 pcs.
83.5499 €
2 pcs.
81.4079 €
3 pcs.
79.3849 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCB5-18GM40-N0-V1, PEPPERL+FUCHS

Inductive sensor, 5 mm flush, Usable up to SIL 2 acc. to IEC 61508.

Features

  • NAMUR output
  • Stainless steel housing
  • Polarity reversal protected
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 5 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP66/IP67
diameter 18 mm
Length 40 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes