226333 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 25 mA, 226333
Order No.: 28G0687
EAN: 4050143185436
MPN:
226333
NCB5-18GM60-B3B-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.8953 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
112.90 € *
Price list
Quantity
Price per unit*
1 pcs.
112.8953 €
2 pcs.
110.0036 €
3 pcs.
107.2547 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB5-18GM60-B3B-V1, PEPPERL+FUCHS
Inductive sensor, Comfort series, A/B node with extended addressing possibility for up to 62 nodes.
Features
- Cylindrical
- NO/NC selectable
- Pre-fault message
- Installation help
- On/Off delay (disconnectable)
- Oscillator monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 25 mA | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |