70126044 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 70126044
Order No.: 28G2467
EAN: 4050143453702
MPN:
70126044
NCB5-18GM40-Z0-V1-3G-3D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.6601 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
105.66 € *
Price list
Quantity
Price per unit*
1 pcs.
105.6601 €
2 pcs.
102.9469 €
3 pcs.
100.3765 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB5-18GM40-Z0-V1-3G-3D, PEPPERL+FUCHS
Inductive sensor, 5 mm flush, ATEX/IECEx Zone 2/22.
Features
- Stainless steel housing
- Reverse polarity tolerant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP66/IP67 | |
| diameter | 18 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |