70126042 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 70126042

Order No.: 28G2466
EAN: 4050143458035
MPN:
70126042
NCB5-18GM40-Z0-3G-3D-10M
70126042 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
123.9742 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
123.97 € *
Price list
Quantity
Price per unit*
1 pcs.
123.9742 €
2 pcs.
120.7969 €
3 pcs.
117.7862 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCB5-18GM40-Z0-3G-3D-10M, PEPPERL+FUCHS

Inductive sensor, 5 mm flush, ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc).

Features

  • Stainless steel housing
  • 10 m connection cable
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O)
Detecting distance 5 mm
Assembly flush mounting, flush
Connection cable, PVC 0.34 mm², 10 m
Degree of protection (IP) IP66/IP67
diameter 18 mm
Length 40 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes