70133079 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133079
Order No.: 28G2570
EAN: 4050143454914
MPN:
70133079
NCB1,5-8GM25-N0-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.9446 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
78.94 € *
Price list
Quantity
Price per unit*
1 pcs.
78.9446 €
2 pcs.
75.7911 €
3 pcs.
72.8756 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB1,5-8GM25-N0-V1, PEPPERL+FUCHS
Inductive sensor, 1.5 mm flush, NAMUR output.
Features
- Stainless steel housing
- Polarity reversal protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 48.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |