70131295-0006 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, 2 Form A (N/O), 25 mA, 70131295-0006
Order No.: 28G2511
EAN: 4050143504954
MPN:
70131295-0006
NBN3-F31K2M-E8-B23-S-3G-3D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
261.7286 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
261.73 € *
Price list
Quantity
Price per unit*
1 pcs.
261.7286 €
2 pcs.
255.3383 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN3-F31K2M-E8-B23-S-3G-3D, PEPPERL+FUCHS
Inductive sensor, Direct mounting on standard actuators, ATEX/IECEx Zone 2/22.
Features
- Rugged metal base
- Weatherproof housing for outdoor applications
- Plug-in terminals
- 1/2" NPT conduit entrance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 2 Form A (N/O) | |
| switching current | 25 mA | |
| Detecting distance | 2.5 mm | |
| Assembly | surface mounting, not flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP67 | |
| Length | 106 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |