282684 | PEPPERL+FUCHS
Inductive sensor, 4 wire, surface mounting, flush, 2 Form A (N/O), 282684
Order No.: 28G0949
EAN: 4050143048113
MPN:
282684
NBN3-F31-Z8-K-K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.1982 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
159.20 € *
Price list
Quantity
Price per unit*
1 pcs.
159.1982 €
2 pcs.
155.1284 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN3-F31-Z8-K-K, PEPPERL+FUCHS
Inductive sensor, Direct mounting on standard actuators, Fixed setting.
Features
- LEDs for switching state of sensor and solenoid valve
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 4 wire | |
| Latching switching function | 2 Form A (N/O) | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.75 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| Length | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |