244541 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, 2 Form A (N/O), 25 mA, 244541
Order No.: 28G0853
EAN: 4050143039692
MPN:
244541
NBN3-F31K2-E8-B33-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
268.8805 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
268.88 € *
Price list
Quantity
Price per unit*
1 pcs.
268.8805 €
2 pcs.
262.3236 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN3-F31K2-E8-B33-S, PEPPERL+FUCHS
Inductive sensor, Direct mounting on standard actuators, Weatherproof housing for outdoor applications.
Features
- Temperature range -40 - 167 °F (-40°C to 75°C)
- LED for power on
- LEDs for switching state of sensor and solenoid valve
- Plug-in terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 2 Form A (N/O) | |
| switching current | 25 mA | |
| Detecting distance | 2.5 mm | |
| Assembly | surface mounting, not flush | |
| Connection | screw connection/cable gland M20 | |
| Degree of protection (IP) | IP66/IP67/IP69 | |
| Length | 106 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |