188325 | PEPPERL+FUCHS
Inductive sensor, PBT, surface mounting, flush, 2 Form A (N/O), 188325
Order No.: 28G0434
EAN: 4050143018413
MPN:
188325
NBN3-F31-U8-K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
221.3043 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
221.30 € *
Price list
Quantity
Price per unit*
1 pcs.
221.3043 €
2 pcs.
215.9017 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN3-F31-U8-K, PEPPERL+FUCHS
Inductive sensor, Direct mounting on standard actuators, Compact and stable housing.
Features
- Fixed setting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PBT | |
| Latching switching function | 2 Form A (N/O) | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.5 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| Length | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |