097638 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 2 Form A (N/O), 25 mA, 097638
Order No.: 28G0261
EAN: 4050143007639
MPN:
097638
NBN3-F31K-E8-K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
186.8062 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
186.81 € *
Price list
Quantity
Price per unit*
1 pcs.
186.8062 €
2 pcs.
182.2485 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN3-F31K-E8-K, PEPPERL+FUCHS
Inductive sensor, Direct mounting on standard actuators, Fixed setting.
Features
- LED for power on
- LEDs for switching state of sensor and solenoid valve
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 2 Form A (N/O) | |
| switching current | 25 mA | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, flush | |
| Connection | spring-clamp connection | |
| Degree of protection (IP) | IP67 | |
| Length | 77.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |