282683 | PEPPERL+FUCHS

Inductive sensor, 4 wire, surface mounting, flush, 2 Form A (N/O), 282683

Order No.: 28G0948
EAN: 4050143048106
MPN:
282683
NBN3-F31-Z8-K
282683 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
151.0586 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
151.06 € *
Price list
Quantity
Price per unit*
1 pcs.
151.0586 €
2 pcs.
147.1911 €
3 pcs.
143.5140 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN3-F31-Z8-K, PEPPERL+FUCHS

Inductive sensor, Direct mounting on standard actuators, Fixed setting.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 4 wire
Latching switching function 2 Form A (N/O)
Detecting distance 3 mm
Assembly surface mounting, flush
Connection cable, PVC 0.75 mm², 5 m
Degree of protection (IP) IP67
Length 36 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes