70131295-0004 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, 2 Form A (N/O), 70131295-0004
Order No.: 28G2509
EAN: 4050143457212
MPN:
70131295-0004
NBN3-F31K2M-E8-B13-S-3G-3D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
301.9982 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
302.00 € *
Price list
Quantity
Price per unit*
1 pcs.
301.9982 €
2 pcs.
294.6321 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN3-F31K2M-E8-B13-S-3G-3D, PEPPERL+FUCHS
Inductive sensor with direct mounting on standard actuators.
Features
- Rugged metal base
- Weatherproof housing for outdoor applications
- Plug-in terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 2 Form A (N/O) | |
| Detecting distance | 2.5 mm | |
| Assembly | surface mounting, not flush | |
| Connection | screw connection/cable gland | |
| Degree of protection (IP) | IP67 | |
| Length | 106 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |