70126065 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, antivalent, 20 mA, 70126065
Order No.: 28G2487
EAN: 4050143453894
MPN:
70126065
NBN40-L2-A2-V1-3G-3D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.5820 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
92.58 € *
Price list
Quantity
Price per unit*
1 pcs.
92.5820 €
2 pcs.
90.2139 €
3 pcs.
87.9648 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN40-L2-A2-V1-3G-3D, PEPPERL+FUCHS
Inductive sensor, 40 mm non-flush, Sensor head bidirectional and rotatable.
Features
- 4-wire DC
- Quick mounting bracket
- 4-way LED indicator
- ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc)
- Polarity reversal protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 40 mm | |
| Assembly | surface mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP69K | |
| Length | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |