182173 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, not flush, 1 Form B (N/C), 182173

Order No.: 28G0372
EAN: 4050143016228
MPN:
182173
NBN40-L2-Z5-V1
182173 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.3972 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
78.40 € *
Price list
Quantity
Price per unit*
1 pcs.
78.3972 €
2 pcs.
75.2556 €
3 pcs.
72.3639 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN40-L2-Z5-V1, PEPPERL+FUCHS

Inductive sensor, 40 mm non-flush, Sensor head bidirectional and rotatable.

Features

  • 2-wire DC
  • Quick mounting bracket
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 40 mm
Assembly surface mounting, not flush
Connection M12-connector
Degree of protection (IP) IP69K
Length 67 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes