132360 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O), 20 mA, 132360
Order No.: 28G0345
EAN: 4050143014460
MPN:
132360
NBN40-L2M-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.7641 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
83.76 € *
Price list
Quantity
Price per unit*
1 pcs.
83.7641 €
2 pcs.
80.4202 €
3 pcs.
77.3143 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN40-L2M-E2-V1, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, 40 mm non-flush.
Features
- 3-wire DC
- 4-way LED indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 40 mm | |
| Assembly | surface mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP69K | |
| Length | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |