132361 | PEPPERL+FUCHS

Inductive sensor, NPN, surface mounting, not flush, antivalent, 20 mA, 132361

Order No.: 28G0346
EAN: 4050143181384
MPN:
132361
NBN40-L2M-A0-V1
132361 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.4424 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
84.44 € *
Price list
Quantity
Price per unit*
1 pcs.
84.4424 €
2 pcs.
82.2766 €
3 pcs.
80.2298 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN40-L2M-A0-V1, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 40 mm non-flush.

Features

  • 4-wire DC
  • 4-way LED indicator
Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function antivalent
switching current 20 mA
Detecting distance 40 mm
Assembly surface mounting, not flush
Connection M12-connector
Degree of protection (IP) IP69K
Length 67 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes