226320 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 40 mA, 226320

Order No.: 28G0679
EAN: 4050143032204
MPN:
226320
NBN40-L2-B3-V1
226320 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
104.7081 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
104.71 € *
Price list
Quantity
Price per unit*
1 pcs.
104.7081 €
2 pcs.
102.0187 €
3 pcs.
99.4602 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN40-L2-B3-V1, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, Basic series.

Features

  • NO/NC programmable
  • Adjustable sensor head
  • Oscillator monitoring
  • On/Off delay (disconnectable)
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
switching current 40 mA
Detecting distance 40 mm
Assembly surface mounting, not flush
Connection M12-connector
Degree of protection (IP) IP69K
Length 67 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes