70126028 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, antivalent, 20 mA, 70126028
Order No.: 28G2452
EAN: 4050143453597
MPN:
70126028
NCB50-FP-A2-P1-3G-3D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
221.3995 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
221.40 € *
Price list
Quantity
Price per unit*
1 pcs.
221.3995 €
2 pcs.
215.9969 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB50-FP-A2-P1-3G-3D, PEPPERL+FUCHS
Inductive sensor, 50 mm flush, 4-wire DC.
Features
- ATEX/IECEx Zone 2/22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 50 mm | |
| Assembly | surface mounting, flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP67 | |
| Length | 84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |