182470 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 1 Form A (N/O), 182470
Order No.: 28G0376
EAN: 4050143000401
MPN:
182470
NCB50-FP-Z4-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
215.6042 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
215.60 € *
Price list
Quantity
Price per unit*
1 pcs.
215.6042 €
2 pcs.
210.3444 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB50-FP-Z4-V1, PEPPERL+FUCHS
Inductive sensor, 50 mm flush, 2-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 50 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68 | |
| Length | 84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |