188778 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form B (N/C), 20 mA, 188778

Order No.: 28G0435
EAN: 4050143018802
MPN:
188778
NCB50-FP-E34-C-P3-V1
188778 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
418.1303 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
418.13 € *
Price list
Quantity
Price per unit*
1 pcs.
418.1303 €
2 pcs.
408.2890 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCB50-FP-E34-C-P3-V1, PEPPERL+FUCHS

Inductive sensor, 50 mm flush, 4-wire DC.

Features

  • Weld Immune
  • Optimum use at a distance >50 cm
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
switching current 20 mA
Detecting distance 50 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP68
Length 84 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes