132412 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 20 mA, 132412

Order No.: 28G0348
EAN: 4050143014484
MPN:
132412
NCB50-FP-E2-C-P1-V1
132412 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
222.3753 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
222.38 € *
Price list
Quantity
Price per unit*
1 pcs.
222.3753 €
2 pcs.
216.9489 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCB50-FP-E2-C-P1-V1, PEPPERL+FUCHS

Inductive sensor, 50 mm flush, 3-wire DC.

Features

  • Weld Immune
  • Optimum use at a distance >50 cm
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 20 mA
Detecting distance 50 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP68
Length 84 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes