182526 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 182526

Order No.: 28G0377
EAN: 4050143016402
MPN:
182526
NCB50-FP-Z2-P1
182526 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
204.0017 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
204.00 € *
Price list
Quantity
Price per unit*
1 pcs.
204.0017 €
2 pcs.
199.0275 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCB50-FP-Z2-P1, PEPPERL+FUCHS

Inductive sensor, 50 mm flush, 2-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Detecting distance 50 mm
Assembly surface mounting, flush
Connection screw connection
Degree of protection (IP) IP68
Length 84 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes