314871 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 314871
Order No.: 28G1964
EAN: 4050143264865
MPN:
314871
NCB1,5-8GM40-Z0-10M-Y314871
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.3078 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
123.31 € *
Price list
Quantity
Price per unit*
1 pcs.
123.3078 €
2 pcs.
120.1424 €
3 pcs.
117.1436 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB1,5-8GM40-Z0-10M-Y314871, PEPPERL+FUCHS
Inductive sensor, 1.5 mm flush, 2-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.14 mm², 10 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |