285774 | PEPPERL+FUCHS
Inductive sensor, 2x 2 wire, surface mounting, not flush, 2 Form A (N/O), 285774
Order No.: 28G0997
EAN: 4050143048816
MPN:
285774
NBN3-F31K2M-Z8L-B43-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
276.0681 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
276.07 € *
Price list
Quantity
Price per unit*
1 pcs.
276.0681 €
2 pcs.
269.3208 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN3-F31K2M-Z8L-B43-S, PEPPERL+FUCHS
Inductive sensor, Direct mounting on standard actuators, Compatible with all process control systems.
Features
- 2 solenoid valves can be connected
- Weatherproof housing for outdoor applications
- Rugged metal base
- Temperature range -40 - 167 °F (-40°C to 75°C)
- 2-wire DC sensor with minimum off-state current
- LEDs for switching state of sensor and solenoid valve
- Plug-in terminals
- 1/2" NPT conduit entrance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2x 2 wire | |
| Latching switching function | 2 Form A (N/O) | |
| Detecting distance | 2.5 mm | |
| Assembly | surface mounting, not flush | |
| Connection | screw connection/cable gland 1/2" NPT | |
| Degree of protection (IP) | IP66/IP67/IP69 | |
| Length | 106 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |