282687 | PEPPERL+FUCHS
Inductive sensor, 4 wire, surface mounting, flush, 2 Form A (N/O), 282687
Order No.: 28G0951
EAN: 4050143190478
MPN:
282687
NBN3-F31-Z8-V164-Y218849
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.4489 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
157.45 € *
Price list
Quantity
Price per unit*
1 pcs.
157.4489 €
2 pcs.
153.4148 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN3-F31-Z8-V164-Y218849, PEPPERL+FUCHS
Inductive sensor, Direct mounting on standard actuators, Fixed setting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 4 wire | |
| Latching switching function | 2 Form A (N/O) | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, flush | |
| Connection | Rd24 connector | |
| Degree of protection (IP) | IP67 | |
| Length | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |