189382 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 189382
Order No.: 28G0436
EAN: 4050143079681
MPN:
189382
NCB1,5-8GM25-N0-V3-Y189382
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.1291 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
183.13 € *
Price list
Quantity
Price per unit*
1 pcs.
183.1291 €
2 pcs.
178.6428 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB1,5-8GM25-N0-V3-Y189382, PEPPERL+FUCHS
Inductive sensor, 1.5 mm flush, NAMUR output.
Features
- Stainless steel housing
- Polarity reversal protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |