182172 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, not flush, 1 Form A (N/O), 182172
Order No.: 28G0371
EAN: 4050143016211
MPN:
182172
NBN40-L2-Z0-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.3972 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
78.40 € *
Price list
Quantity
Price per unit*
1 pcs.
78.3972 €
2 pcs.
75.2556 €
3 pcs.
72.3639 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN40-L2-Z0-V1, PEPPERL+FUCHS
Inductive sensor, 40 mm non-flush, Sensor head bidirectional and rotatable.
Features
- 2-wire DC
- Quick mounting bracket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 40 mm | |
| Assembly | surface mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP69K | |
| Length | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |