127200 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, antivalent, 20 mA, 127200
Order No.: 28G0318
EAN: 4050143013081
MPN:
127200
NCB50-FP-A2-C-P3-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
236.8695 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
236.87 € *
Price list
Quantity
Price per unit*
1 pcs.
236.8695 €
2 pcs.
231.0980 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB50-FP-A2-C-P3-V1, PEPPERL+FUCHS
Inductive sensor, 50 mm flush, 3-wire DC.
Features
- Weld Immune
- Optimum use at a distance >50 cm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 50 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68 | |
| Length | 84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |