125750 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 20 mA, 125750
Order No.: 28G0301
EAN: 4050143000722
MPN:
125750
NCB50-FP-E2-P1-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
210.7728 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
210.77 € *
Price list
Quantity
Price per unit*
1 pcs.
210.7728 €
2 pcs.
205.6201 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB50-FP-E2-P1-V1, PEPPERL+FUCHS
Inductive sensor, 50 mm flush, 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 50 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68 | |
| Length | 84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |