087232 | PEPPERL+FUCHS
Inductive slot sensor, PNP, antivalent, 20 mA, 087232
Order No.: 28G0034
EAN: 4050143005659
MPN:
087232
SJ15-A2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.8793 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
152.88 € *
Price list
Quantity
Price per unit*
1 pcs.
152.8793 €
2 pcs.
149.1546 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, SJ15-A2-V1, PEPPERL+FUCHS
Inductive sensor, 15 mm slot width, 4-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive slot sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 48 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |