040122 | PEPPERL+FUCHS
Inductive slot sensor, PNP, surface mounting, not flush, 1 Form A (N/O), 20 mA, 040122
Order No.: 28G0033
EAN: 4050143314379
MPN:
040122
SJ15-E2-V1-Y40122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
179.2378 € *
Available: 1 pcs.
Total Price:
179.24 € *
Price list
Quantity
Price per unit*
1 pcs.
179.2378 €
2 pcs.
174.8824 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, SJ15-E2-V1-Y40122, PEPPERL+FUCHS
Inductive sensor, Comfort series, 2. actual frequency.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive slot sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Assembly | surface mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 48 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |