003798 | PEPPERL+FUCHS

Inductive slot sensor, 2 wire, 1 Form A (N/O), 003798

Order No.: 28G0027
EAN: 4050143079209
MPN:
003798
SJ15-WS
003798 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
266.3815 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
266.38 € *
Price list
Quantity
Price per unit*
1 pcs.
266.3815 €
2 pcs.
259.8841 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, SJ15-WS, PEPPERL+FUCHS

Inductive sensor, 15 mm slot width, 2-wire AC.

Technical specifications
Filter Property Value
Product type inductive slot sensor
Version 2 wire
Latching switching function 1 Form A (N/O)
Connection cable, PVC 0.75 mm², 2 m
Degree of protection (IP) IP67
Length 48 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes