013149 | PEPPERL+FUCHS
Inductive slot sensor, NPN, 1 Form A (N/O), 20 mA, 013149
Order No.: 28G0028
EAN: 4050143001323
MPN:
013149
SJ15-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.2950 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
155.30 € *
Price list
Quantity
Price per unit*
1 pcs.
155.2950 €
2 pcs.
151.3085 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, SJ15-E, PEPPERL+FUCHS
Inductive sensor 15 mm slot width, 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive slot sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Connection | cable, PVC 0.75 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 48 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |