037062 | PEPPERL+FUCHS

Inductive slot sensor, NPN, 1 Form A (N/O), 20 mA, 037062

Order No.: 28G0032
EAN: 4050143214693
MPN:
037062
SJ15-E-Y37062
037062 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
208.2262 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
208.23 € *
Price list
Quantity
Price per unit*
1 pcs.
208.2262 €
2 pcs.
203.1449 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, SJ15-E-Y37062, PEPPERL+FUCHS

Inductive sensor 15 mm slot width, 3-wire DC.

Technical specifications
Filter Property Value
Product type inductive slot sensor
Version NPN
Latching switching function 1 Form A (N/O)
switching current 20 mA
Connection cable, PVC 0.75 mm², 200 mm
Degree of protection (IP) IP67
Length 48 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes