084144 | PEPPERL+FUCHS
Inductive sensor, NPN, surface mounting, not flush, 1 Form A (N/O), 10 mA, 084144
Order No.: 28G0141
EAN: 4050143005086
MPN:
084144
NBN4-F29-E0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.1105 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.11 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1105 €
3 pcs.
49.0756 €
5 pcs.
47.1835 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN4-F29-E0, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush, 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 4 mm | |
| Assembly | surface mounting, not flush | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |