421145 | PEPPERL+FUCHS

RL28-55-Z/76a/82b/110/116, Retroreflective sensor

Order No.: 28G3668
EAN: 4050143054435
MPN:
421145
RL28-55-Z/76a/82b/110/116
421145 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
315.3857 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
315.39 € *
Price list
Quantity
Price per unit*
1 pcs.
315.3857 €
2 pcs.
307.9601 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, RL28-55-Z/76a/82b/110/116, PEPPERL+FUCHS

Retroreflective sensor with polarization filter.

Features

  • Ultra bright LEDs for power on, weak signal indication and switching state
  • Programmable time function GAN, GAB, IAB and GAN-IAB as double function
  • Test input
  • Not sensitive to ambient light, even with switched energy saving lamps
  • Waterproof, degree of protection IP67
  • Protection class II
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-17 m
Design straight
Voltage 10-30 VDC
Power supply 40 mA
Activation time 0.5 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes