181737 | PEPPERL+FUCHS
Reflecting light barrier, 0-30 m, PNP, 10-30 VDC, M12-connector, IP67, 181737
Order No.: 28G3662
EAN: 4050143016020
MPN:
181737
RL28-55-LAS-2840/47/115b
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
398.0312 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
398.03 € *
Price list
Quantity
Price per unit*
1 pcs.
398.0312 €
2 pcs.
388.6659 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, RL28-55-LAS-2840/47/115b, PEPPERL+FUCHS
Retroreflective sensor with polarization filter.
Features
- Visible red light, pulsed LASER light
- High operating range
- Ultra bright LEDs for power on, weak signal indication and switching state
- Not sensitive to ambient light, even with switched energy saving lamps
- Protection class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-30 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 35 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |