132450 | PEPPERL+FUCHS

Reflecting light barrier, 0-17 m, PNP, 24 VDC, M12-connector, IP67, 132450

Order No.: 28G3656
EAN: 4050143014507
MPN:
132450
RL28-55/47/82b/105/106
132450 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
356.0004 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
356.00 € *
Price list
Quantity
Price per unit*
1 pcs.
356.0004 €
2 pcs.
347.6109 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, RL28-55/47/82b/105/106, PEPPERL+FUCHS

Retroreflective sensor with polarization filter.

Features

  • Universal series with highly versatile fields of use
  • Resistant against noise: reliable operation under all conditions
  • Version with red light
  • Version with heated front panel
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-17 m
Output PNP
Design straight
Connection M12-connector
Voltage 24 VDC
Power supply 70 mA
Activation time 0.5 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes