419079 | PEPPERL+FUCHS

Reflecting light barrier, 0-17 m, PNP, 10-30 VDC, M12-connector, IP67, 419079

Order No.: 28G3655
EAN: 4050143053766
MPN:
419079
RL28-55/47/82b/105
419079 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
280.2212 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
280.22 € *
Price list
Quantity
Price per unit*
1 pcs.
280.2212 €
2 pcs.
273.3787 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, RL28-55/47/82b/105, PEPPERL+FUCHS

Retroreflective sensor with polarization filter.

Features

  • Ultra bright LEDs for power on, weak signal indication and switching state
  • Not sensitive to ambient light, even with switched energy saving lamps
  • Waterproof, degree of protection IP67
  • Protection class II
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-17 m
Output PNP
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 40 mA
Activation time 0.5 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes