123760 | PEPPERL+FUCHS

Reflecting light barrier, 0-30 m, PNP, 10-30 VDC, M12-connector, IP67, 123760

Order No.: 28G3661
EAN: 4050143012442
MPN:
123760
RL28-55-LAS/47/82b/105
123760 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
376.2661 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
376.27 € *
Price list
Quantity
Price per unit*
1 pcs.
376.2661 €
2 pcs.
367.4125 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, RL28-55-LAS/47/82b/105, PEPPERL+FUCHS

Retroreflective sensor with polarization filter.

Features

  • Visible red light, pulsed LASER light
  • Ultra bright LEDs for power on, weak signal indication and switching state
  • Not sensitive to ambient light, even with switched energy saving lamps
  • Protection class II
  • Waterproof, degree of protection IP67
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-30 m
Output PNP
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 35 mA
Activation time 0.5 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes