420966 | PEPPERL+FUCHS
Reflecting light barrier, 0-17 m, PNP/NPN, 10-30 VDC, M18-connector, IP67, 420966
Order No.: 28G3657
EAN: 4050143054343
MPN:
420966
RL28-55/49/74
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
296.5004 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
296.50 € *
Price list
Quantity
Price per unit*
1 pcs.
296.5004 €
2 pcs.
289.2652 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, RL28-55/49/74, PEPPERL+FUCHS
Retroreflective sensor with polarization filter.
Features
- Ultra bright LEDs for power on, weak signal indication and switching state
- Not sensitive to ambient light, even with switched energy saving lamps
- Waterproof, degree of protection IP67
- Protection class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-17 m | |
| Output | PNP/NPN | |
| Design | straight | |
| Connection | M18-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 40 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |