205805 | PEPPERL+FUCHS
Reflecting light barrier, 0-13 m, PNP, 10-30 VDC, M12-connector, IP67, 205805
Order No.: 28G3665
EAN: 4050143146451
MPN:
205805
RL28-55-V-3974/47/82b/112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
334.3424 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
334.34 € *
Price list
Quantity
Price per unit*
1 pcs.
334.3424 €
2 pcs.
326.4765 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, RL28-55-V-3974/47/82b/112, PEPPERL+FUCHS
Retroreflective sensor with polarization filter. with foreground suppression.
Features
- Foreground suppression, suited to recording of sheet-shrink-wrapped objects
- Ultra bright LEDs for power on, weak signal indication and switching state
- Not sensitive to ambient light, even with switched energy saving lamps
- Extra vibration proof version
- Waterproof, degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-13 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 40 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |