128108 | PEPPERL+FUCHS
Reflecting light barrier, 0-12 m, PNP, 10-30 VDC, M12-connector, IP67, 128108
Order No.: 28G3229
EAN: 4050143013357
MPN:
128108
MLV12-54-LAS/92/120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
478.2253 € *
Standard delivery time from the manufacturer is: 1 Week
Laser retroreflective sensor, MLV12-54-LAS/92/120, PEPPERL+FUCHS
Laser retroreflective sensor, small design, polarization filter, 21 m detection range, laser red light, light/dark on, 2 PNP outputs, M12 plug.
Features
- Series of sensors in a widely used standard housing
- Visible red light, pulsed LASER light
- Precision: high degree of repeatability thanks to small light spot
- Objects can be reliably detected down to 0 mm: no blind zone
- Resistant against noise: reliable operation under all conditions
- High level of stability thanks to the metal housing frame
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-12 m | |
| Output | PNP | |
| Design | angled | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 40 mA | |
| Activation time | 0.2 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |