128098 | PEPPERL+FUCHS

Reflecting light barrier, 0-12 m, 10-30 VDC, M12-connector, IP67, 128098

Order No.: 28G3228
EAN: 4050143013319
MPN:
128098
MLV12-54-LAS/76b/110/124
128098 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
498.1578 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
498.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
498.1578 €

Laser retroreflective sensor, MLV12-54-LAS/76b/110/124, PEPPERL+FUCHS

Laser retroreflective sensor, small design, polarization filter, 21 m detection range, laser red light, light/dark on, push-pull output, test input, M12 plug.

Features

  • Series of sensors in a widely used standard housing
  • Visible red light, pulsed LASER light
  • Precision: high degree of repeatability thanks to small light spot
  • Objects can be reliably detected down to 0 mm: no blind zone
  • Resistant against noise: reliable operation under all conditions
  • High level of stability thanks to the metal housing frame
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-12 m
Design angled
Connection M12-connector
Voltage 10-30 VDC
Power supply 40 mA
Activation time 0.2 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes