115226 | PEPPERL+FUCHS

Reflecting light barrier, 0-6.5 m, PNP, 10-30 VDC, M12-connector, IP67, 115226

Order No.: 28G3221
EAN: 4050143114566
MPN:
115226
MLV12-54/32/82b/124
115226 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
296.5956 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
296.60 € *
Price list
Quantity
Price per unit*
1 pcs.
296.5956 €
2 pcs.
289.6222 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, MLV12-54/32/82b/124, PEPPERL+FUCHS

Robust retroreflective sensor for complex applications, small design, polarization filter, 9 m detection range, red light, light/dark on, PNP output, stability alarm output, M12 plug.

Features

  • Robust photoelectric sensor series in a widely used standard housing
  • Resistant against noise: reliable operation under all conditions
  • Clear and functional display concept for the operating modes
  • High level of stability thanks to the metal housing frame
  • Tightly sealed thanks to welded plastic components
  • Suitable for operation at low temperatures down to -40 °C
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-6.5 m
Output PNP
Design angled
Connection M12-connector
Voltage 10-30 VDC
Power supply 40 mA
Activation time 0.5 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes