115794 | PEPPERL+FUCHS

Reflecting light barrier, 0-4.2 m, 10-30 VDC, M12-connector, IP67, 115794

Order No.: 28G3226
EAN: 4050143011063
MPN:
115794
MLV12-54-G/76b/124/128
115794 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
385.5838 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
385.58 € *
Price list
Quantity
Price per unit*
1 pcs.
385.5838 €
2 pcs.
376.5041 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, MLV12-54-G/76b/124/128, PEPPERL+FUCHS

Retroreflective sensor for glass detection, small design, 5.6 m detection range, red light, light/dark on, push-pull output, test input, external Teach-In, M12 plug.

Features

  • Series of sensors in a widely used standard housing
  • Reliable recognition of reflective objects and clear glass
  • Teach-in switch for setting the contrast detection levels
  • Automatic adjustment in case of soiling in contrast detection mode
  • High level of stability thanks to the metal housing frame
  • Resistant against noise: reliable operation under all conditions
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-4.2 m
Design angled
Connection M12-connector
Voltage 10-30 VDC
Power supply 55 mA
Activation time 0.5 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes