115230 | PEPPERL+FUCHS
Reflecting light barrier, 0-6.5 m, 10-30 VDC, M12-connector, IP67, 115230
Order No.: 28G3223
EAN: 4050143010912
MPN:
115230
MLV12-54/76b/124/128
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
291.0502 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
291.05 € *
Price list
Quantity
Price per unit*
1 pcs.
291.0502 €
2 pcs.
283.9459 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, MLV12-54/76b/124/128, PEPPERL+FUCHS
Robust retroreflective sensor for complex applications, small design, polarization filter, 9 m detection range, red light, light/dark on, push-pull output, test input, M12 plug.
Features
- Robust photoelectric sensor series in a widely used standard housing
- Resistant against noise: reliable operation under all conditions
- Clear and functional display concept for the operating modes
- High level of stability thanks to the metal housing frame
- Tightly sealed thanks to welded plastic components
- Suitable for operation at low temperatures down to -40 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-6.5 m | |
| Design | angled | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 40 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |